
GCJ188R71C104MA01J | |
|---|---|
DigiKey Part Number | 490-GCJ188R71C104MA01JTR-ND - Tape & Reel (TR) 490-GCJ188R71C104MA01JCT-ND - Cut Tape (CT) 490-GCJ188R71C104MA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R71C104MA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R71C104MA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.31060 | kr.15.53 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19946 | kr.99.73 |
| 1.000 | kr.0.17815 | kr.178.15 |
| 2.500 | kr.0.15564 | kr.389.10 |
| 5.000 | kr.0.14210 | kr.710.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12725 | kr.1,272.50 |
| 20.000 | kr.0.11836 | kr.2,367.20 |
| 30.000 | kr.0.11392 | kr.3,417.60 |
| 50.000 | kr.0.10899 | kr.5,449.50 |
| 70.000 | kr.0.10611 | kr.7,427.70 |
| 100.000 | kr.0.10334 | kr.10,334.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

