
GCJ188R70J225KE01D | |
|---|---|
DigiKey Part Number | 490-GCJ188R70J225KE01DTR-ND - Tape & Reel (TR) 490-GCJ188R70J225KE01DCT-ND - Cut Tape (CT) 490-GCJ188R70J225KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ188R70J225KE01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ188R70J225KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.65940 | kr.32.97 |
| 100 | kr.0.58070 | kr.58.07 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40760 | kr.407.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33654 | kr.1,346.16 |
| 8.000 | kr.0.31448 | kr.2,515.84 |
| 12.000 | kr.0.30344 | kr.3,641.28 |
| 20.000 | kr.0.29121 | kr.5,824.20 |
| 28.000 | kr.0.28406 | kr.7,953.68 |
| 40.000 | kr.0.27718 | kr.11,087.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

