
GCG31CR91E105KA03L | |
|---|---|
DigiKey Part Number | 490-GCG31CR91E105KA03LTR-ND - Tape & Reel (TR) 490-GCG31CR91E105KA03LCT-ND - Cut Tape (CT) 490-GCG31CR91E105KA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG31CR91E105KA03L |
Description | CAP CER 1UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG31CR91E105KA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.48200 | kr.24.82 |
| 50 | kr.1.87880 | kr.93.94 |
| 100 | kr.1.69240 | kr.169.24 |
| 500 | kr.1.37884 | kr.689.42 |
| 1.000 | kr.1.28188 | kr.1,281.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16775 | kr.2,335.50 |
| 4.000 | kr.1.10398 | kr.4,415.92 |
| 6.000 | kr.1.07205 | kr.6,432.30 |
| 10.000 | kr.1.03665 | kr.10,366.50 |
| 14.000 | kr.1.01596 | kr.14,223.44 |
| 20.000 | kr.0.99606 | kr.19,921.20 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

