0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG188R91H104KA01D

DigiKey Part Number
490-GCG188R91H104KA01DTR-ND - Tape & Reel (TR)
490-GCG188R91H104KA01DCT-ND - Cut Tape (CT)
490-GCG188R91H104KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCG188R91H104KA01D
Description
CAP CER 0.1UF 50V X8R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCG188R91H104KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.0.99700kr.9.97
50kr.0.72020kr.36.01
100kr.0.63530kr.63.53
500kr.0.49240kr.246.20
1.000kr.0.44830kr.448.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37135kr.1,485.40
8.000kr.0.34754kr.2,780.32
12.000kr.0.33562kr.4,027.44
20.000kr.0.32241kr.6,448.20
28.000kr.0.31469kr.8,811.32
40.000kr.0.30727kr.12,290.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500