
GCG188R91H104KA01D | |
|---|---|
DigiKey Part Number | 490-GCG188R91H104KA01DTR-ND - Tape & Reel (TR) 490-GCG188R91H104KA01DCT-ND - Cut Tape (CT) 490-GCG188R91H104KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R91H104KA01D |
Description | CAP CER 0.1UF 50V X8R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R91H104KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.0.99700 | kr.9.97 |
| 50 | kr.0.72020 | kr.36.01 |
| 100 | kr.0.63530 | kr.63.53 |
| 500 | kr.0.49240 | kr.246.20 |
| 1.000 | kr.0.44830 | kr.448.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37135 | kr.1,485.40 |
| 8.000 | kr.0.34754 | kr.2,780.32 |
| 12.000 | kr.0.33562 | kr.4,027.44 |
| 20.000 | kr.0.32241 | kr.6,448.20 |
| 28.000 | kr.0.31469 | kr.8,811.32 |
| 40.000 | kr.0.30727 | kr.12,290.80 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

