
GCG155R71H472KA01D | |
---|---|
DigiKey Part Number | 490-GCG155R71H472KA01DTR-ND - Tape & Reel (TR) 490-GCG155R71H472KA01DCT-ND - Cut Tape (CT) 490-GCG155R71H472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155R71H472KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155R71H472KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.67800 | kr.6.78 |
50 | kr.0.48000 | kr.24.00 |
100 | kr.0.41980 | kr.41.98 |
500 | kr.0.30964 | kr.154.82 |
1.000 | kr.0.28845 | kr.288.45 |
2.500 | kr.0.25582 | kr.639.55 |
5.000 | kr.0.23617 | kr.1,180.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.22442 | kr.2,244.20 |
20.000 | kr.0.20885 | kr.4,177.00 |
30.000 | kr.0.20408 | kr.6,122.40 |
50.000 | kr.0.19655 | kr.9,827.50 |
70.000 | kr.0.19216 | kr.13,451.20 |
100.000 | kr.0.19110 | kr.19,110.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |