
GCG155L81C473KA01D | |
|---|---|
DigiKey Part Number | 490-GCG155L81C473KA01DTR-ND - Tape & Reel (TR) 490-GCG155L81C473KA01DCT-ND - Cut Tape (CT) 490-GCG155L81C473KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG155L81C473KA01D |
Description | CAP CER 47000PF 16V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG155L81C473KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.74600 | kr.7.46 |
| 50 | kr.0.52980 | kr.26.49 |
| 100 | kr.0.46420 | kr.46.42 |
| 500 | kr.0.35404 | kr.177.02 |
| 1.000 | kr.0.32002 | kr.320.02 |
| 2.500 | kr.0.28423 | kr.710.57 |
| 5.000 | kr.0.26268 | kr.1,313.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23796 | kr.2,379.60 |
| 20.000 | kr.0.22378 | kr.4,475.60 |
| 30.000 | kr.0.21669 | kr.6,500.70 |
| 50.000 | kr.0.20883 | kr.10,441.50 |
| 70.000 | kr.0.20423 | kr.14,296.10 |
| 100.000 | kr.0.19981 | kr.19,981.00 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

