0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE21BR71H104MA01L

DigiKey Part Number
490-GCE21BR71H104MA01LTR-ND - Tape & Reel (TR)
490-GCE21BR71H104MA01LCT-ND - Cut Tape (CT)
490-GCE21BR71H104MA01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCE21BR71H104MA01L
Description
CAP CER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE21BR71H104MA01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.92600kr.9.26
50kr.0.66580kr.33.29
100kr.0.58580kr.58.58
500kr.0.45242kr.226.21
1.000kr.0.41128kr.411.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35029kr.1,050.87
6.000kr.0.32621kr.1,957.26
9.000kr.0.31415kr.2,827.35
15.000kr.0.30079kr.4,511.85
21.000kr.0.29299kr.6,152.79
30.000kr.0.28548kr.8,564.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750