GCE188R72A122KA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.14569
Datasheet
1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCE188R72A122KA01D

DigiKey Part Number
490-GCE188R72A122KA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCE188R72A122KA01D
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCE188R72A122KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCE188R72A122KA01JMurata Electronics0490-GCE188R72A122KA01JTR-NDkr.0.14569Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16202kr.648.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.16202
Unit Price with VAT:kr.0.20253