
GCE188R72A103MA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R72A103MA01DTR-ND - Tape & Reel (TR) 490-GCE188R72A103MA01DCT-ND - Cut Tape (CT) 490-GCE188R72A103MA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R72A103MA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R72A103MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50800 | kr.5.08 |
| 50 | kr.0.35360 | kr.17.68 |
| 100 | kr.0.30670 | kr.30.67 |
| 500 | kr.0.22890 | kr.114.45 |
| 1.000 | kr.0.20499 | kr.204.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16432 | kr.657.28 |
| 8.000 | kr.0.15140 | kr.1,211.20 |
| 12.000 | kr.0.14495 | kr.1,739.40 |
| 20.000 | kr.0.13779 | kr.2,755.80 |
| 28.000 | kr.0.13361 | kr.3,741.08 |
| 40.000 | kr.0.12959 | kr.5,183.60 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

