
GCE188R71H332KA01D | |
|---|---|
DigiKey Part Number | 490-GCE188R71H332KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H332KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H332KA01D |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCE188R71H332KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.45000 | kr.4.50 |
| 50 | kr.0.31240 | kr.15.62 |
| 100 | kr.0.27070 | kr.27.07 |
| 500 | kr.0.20074 | kr.100.37 |
| 1.000 | kr.0.17920 | kr.179.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14281 | kr.571.24 |
| 8.000 | kr.0.13122 | kr.1,049.76 |
| 12.000 | kr.0.12542 | kr.1,505.04 |
| 20.000 | kr.0.11899 | kr.2,379.80 |
| 28.000 | kr.0.11524 | kr.3,226.72 |
| 40.000 | kr.0.11163 | kr.4,465.20 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

