


LQW18ANR21G80D | |
|---|---|
DigiKey Part Number | 490-LQW18ANR21G80DTR-ND - Tape & Reel (TR) 490-LQW18ANR21G80DCT-ND - Cut Tape (CT) 490-LQW18ANR21G80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR21G80D |
Description | FIXED IND 210NH 280MA 1.98 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 210 nH Unshielded Drum Core, Wirewound Inductor 280 mA 1.98Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR21G80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.98Ohm Max | |
Q @ Freq | 27 @ 100MHz | |
Frequency - Self Resonant | 1.33GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.75400 | kr.7.54 |
| 100 | kr.0.62130 | kr.62.13 |
| 1.000 | kr.0.51100 | kr.511.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.44551 | kr.1,782.04 |
| 8.000 | kr.0.42008 | kr.3,360.64 |
| 12.000 | kr.0.40589 | kr.4,870.68 |
| 20.000 | kr.0.38871 | kr.7,774.20 |
| 28.000 | kr.0.37780 | kr.10,578.40 |
| 40.000 | kr.0.36658 | kr.14,663.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

