
GCD21BR71H104MA01L | |
|---|---|
DigiKey Part Number | 490-GCD21BR71H104MA01LTR-ND - Tape & Reel (TR) 490-GCD21BR71H104MA01LCT-ND - Cut Tape (CT) 490-GCD21BR71H104MA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD21BR71H104MA01L |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD21BR71H104MA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.50080 | kr.25.04 |
| 100 | kr.0.43870 | kr.43.87 |
| 500 | kr.0.33362 | kr.166.81 |
| 1.000 | kr.0.30134 | kr.301.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25402 | kr.762.06 |
| 6.000 | kr.0.23510 | kr.1,410.60 |
| 9.000 | kr.0.22563 | kr.2,030.67 |
| 15.000 | kr.0.21515 | kr.3,227.25 |
| 21.000 | kr.0.20902 | kr.4,389.42 |
| 30.000 | kr.0.20312 | kr.6,093.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

