
GCD188R72A102MA01D | |
|---|---|
DigiKey Part Number  | 490-GCD188R72A102MA01DTR-ND - Tape & Reel (TR) 490-GCD188R72A102MA01DCT-ND - Cut Tape (CT) 490-GCD188R72A102MA01DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GCD188R72A102MA01D  | 
Description  | CAP CER 1000PF 100V X7R 0603  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GCD188R72A102MA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.36500 | kr.3.65 | 
| 50 | kr.0.25340 | kr.12.67 | 
| 100 | kr.0.21890 | kr.21.89 | 
| 500 | kr.0.16116 | kr.80.58 | 
| 1.000 | kr.0.14330 | kr.143.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.09759 | kr.390.36 | 
| 8.000 | kr.0.08967 | kr.717.36 | 
| 12.000 | kr.0.08574 | kr.1,028.88 | 
| 20.000 | kr.0.08433 | kr.1,686.60 | 
| 28.000 | kr.0.08142 | kr.2,279.76 | 
| 40.000 | kr.0.07863 | kr.3,145.20 | 
| 48.000 | kr.0.07730 | kr.3,710.40 | 
| 96.000 | kr.0.07336 | kr.7,042.56 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

