


GCD188R72A102KA01D | |
|---|---|
DigiKey Part Number | 490-17739-2-ND - Tape & Reel (TR) 490-17739-1-ND - Cut Tape (CT) 490-17739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R72A102KA01D |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R72A102KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24720 | kr.12.36 |
| 100 | kr.0.21300 | kr.21.30 |
| 500 | kr.0.15610 | kr.78.05 |
| 1.000 | kr.0.13859 | kr.138.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10929 | kr.437.16 |
| 8.000 | kr.0.09989 | kr.799.12 |
| 12.000 | kr.0.09518 | kr.1,142.16 |
| 20.000 | kr.0.08997 | kr.1,799.40 |
| 28.000 | kr.0.08693 | kr.2,434.04 |
| 40.000 | kr.0.08401 | kr.3,360.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

