GCD188R71H682KA01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 7.412
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.750
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.14558
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 33.539
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.09976
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.23388
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.463
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.040
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.117
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.21448
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.927
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16205
Datasheet

Parametric Equivalent


TDK
In Stock: 6.320
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 17.987
Unit Price: kr.0.64000
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71H682KA01J

DigiKey Part Number
490-GCD188R71H682KA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCD188R71H682KA01J
Description
CAP CER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H682KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13348kr.1,334.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13348
Unit Price with VAT:kr.0.16685