
GCD188R71H392KA01J | |
|---|---|
DigiKey Part Number | 490-GCD188R71H392KA01JTR-ND - Tape & Reel (TR) 490-GCD188R71H392KA01JCT-ND - Cut Tape (CT) 490-GCD188R71H392KA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H392KA01J |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H392KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26200 | kr.2.62 |
| 50 | kr.0.17800 | kr.8.90 |
| 100 | kr.0.15300 | kr.15.30 |
| 500 | kr.0.11046 | kr.55.23 |
| 1.000 | kr.0.09741 | kr.97.41 |
| 2.500 | kr.0.08374 | kr.209.35 |
| 5.000 | kr.0.07657 | kr.382.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06902 | kr.690.20 |
| 20.000 | kr.0.06445 | kr.1,289.00 |
| 30.000 | kr.0.06161 | kr.1,848.30 |
| 50.000 | kr.0.06061 | kr.3,030.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

