
GCD188R71H332KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H332KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H332KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H332KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H332KA01D |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H332KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 50 | kr.0.19940 | kr.9.97 |
| 100 | kr.0.17100 | kr.17.10 |
| 500 | kr.0.12372 | kr.61.86 |
| 1.000 | kr.0.10925 | kr.109.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08518 | kr.340.72 |
| 8.000 | kr.0.07743 | kr.619.44 |
| 12.000 | kr.0.07354 | kr.882.48 |
| 20.000 | kr.0.06924 | kr.1,384.80 |
| 28.000 | kr.0.06673 | kr.1,868.44 |
| 40.000 | kr.0.06432 | kr.2,572.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

