Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71H272KA01D

DigiKey Part Number
490-GCD188R71H272KA01DTR-ND - Tape & Reel (TR)
490-GCD188R71H272KA01DCT-ND - Cut Tape (CT)
490-GCD188R71H272KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD188R71H272KA01D
Description
CAP CER 2700PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H272KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.529
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
50kr.0.18680kr.9.34
100kr.0.16060kr.16.06
500kr.0.11648kr.58.24
1.000kr.0.10285kr.102.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07701kr.308.04
8.000kr.0.06246kr.499.68
12.000kr.0.05865kr.703.80
20.000kr.0.05820kr.1,164.00
28.000kr.0.05457kr.1,527.96
40.000kr.0.05432kr.2,172.80
48.000kr.0.05419kr.2,601.12
96.000kr.0.05377kr.5,161.92
100.000kr.0.05375kr.5,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000