Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71H182KA01D

DigiKey Part Number
490-GCD188R71H182KA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCD188R71H182KA01D
Description
CAP CER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H182KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08519kr.340.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.08519
Unit Price with VAT:kr.0.10649