
GCD188R71H153KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H153KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H153KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H153KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H153KA01D |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H153KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41600 | kr.4.16 |
| 50 | kr.0.28800 | kr.14.40 |
| 100 | kr.0.24900 | kr.24.90 |
| 500 | kr.0.18420 | kr.92.10 |
| 1.000 | kr.0.16435 | kr.164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14227 | kr.569.08 |
| 8.000 | kr.0.12609 | kr.1,008.72 |
| 12.000 | kr.0.12047 | kr.1,445.64 |
| 20.000 | kr.0.11424 | kr.2,284.80 |
| 28.000 | kr.0.10151 | kr.2,842.28 |
| 40.000 | kr.0.10109 | kr.4,043.60 |
| 48.000 | kr.0.10090 | kr.4,843.20 |
| 96.000 | kr.0.09986 | kr.9,586.56 |
| 100.000 | kr.0.09957 | kr.9,957.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

