10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCD188R71H103MA01D

DigiKey Part Number
490-GCD188R71H103MA01DTR-ND - Tape & Reel (TR)
490-GCD188R71H103MA01DCT-ND - Cut Tape (CT)
490-GCD188R71H103MA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD188R71H103MA01D
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H103MA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.206
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.46300kr.4.63
50kr.0.32400kr.16.20
100kr.0.28100kr.28.10
500kr.0.20872kr.104.36
1.000kr.0.18641kr.186.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14882kr.595.28
8.000kr.0.13686kr.1,094.88
12.000kr.0.13088kr.1,570.56
20.000kr.0.12424kr.2,484.80
28.000kr.0.12037kr.3,370.36
40.000kr.0.11664kr.4,665.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000