Similar

GC355DD72W224KX01L | |
|---|---|
DigiKey Part Number | 490-14014-2-ND - Tape & Reel (TR) 490-14014-1-ND - Cut Tape (CT) 490-14014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC355DD72W224KX01L |
Description | CAP CER 0.22UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC355DD72W224KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.6.89300 | kr.68.93 |
| 50 | kr.5.49900 | kr.274.95 |
| 100 | kr.5.06880 | kr.506.88 |
| 500 | kr.4.34180 | kr.2,170.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.99914 | kr.3,999.14 |
| 2.000 | kr.3.81923 | kr.7,638.46 |
| 3.000 | kr.3.72910 | kr.11,187.30 |
| 5.000 | kr.3.62918 | kr.18,145.90 |
| 7.000 | kr.3.57075 | kr.24,995.25 |
| 10.000 | kr.3.51457 | kr.35,145.70 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |


