
GC332DD7LQ104KX18K | |
|---|---|
DigiKey Part Number | 490-GC332DD7LQ104KX18KTR-ND - Tape & Reel (TR) 490-GC332DD7LQ104KX18KCT-ND - Cut Tape (CT) 490-GC332DD7LQ104KX18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD7LQ104KX18K |
Description | CAP CER 0.1UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332DD7LQ104KX18K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.58000 | kr.25.80 |
| 50 | kr.1.95660 | kr.97.83 |
| 100 | kr.1.76510 | kr.176.51 |
| 500 | kr.1.44172 | kr.720.86 |
| 1.000 | kr.1.34180 | kr.1,341.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15795 | kr.4,631.80 |
| 8.000 | kr.1.10387 | kr.8,830.96 |
| 12.000 | kr.1.07677 | kr.12,921.24 |
| 20.000 | kr.1.04674 | kr.20,934.80 |
| 28.000 | kr.1.02918 | kr.28,817.04 |
| 40.000 | kr.1.01229 | kr.40,491.60 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

