0.068 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC332DD72W683KX01L

DigiKey Part Number
490-14003-2-ND - Tape & Reel (TR)
490-14003-1-ND - Cut Tape (CT)
490-14003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC332DD72W683KX01L
Description
CAP CER 0.068UF 450V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC332DD72W683KX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.08000kr.5.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.51041kr.1,510.41
Manufacturers Standard Package
Unit Price without VAT:kr.5.08000
Unit Price with VAT:kr.6.35000