
GC332DD72W104KX01L | |
|---|---|
DigiKey Part Number | 490-14002-2-ND - Tape & Reel (TR) 490-14002-1-ND - Cut Tape (CT) 490-14002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD72W104KX01L |
Description | CAP CER 0.1UF 450V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332DD72W104KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.2.09860 | kr.104.93 |
| 100 | kr.1.89630 | kr.189.63 |
| 500 | kr.1.55456 | kr.777.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.40748 | kr.1,407.48 |
| 2.000 | kr.1.32300 | kr.2,646.00 |
| 3.000 | kr.1.28070 | kr.3,842.10 |
| 5.000 | kr.1.23385 | kr.6,169.25 |
| 7.000 | kr.1.20645 | kr.8,445.15 |
| 10.000 | kr.1.18010 | kr.11,801.00 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

