0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC332DD72W104KX01L

DigiKey Part Number
490-14002-2-ND - Tape & Reel (TR)
490-14002-1-ND - Cut Tape (CT)
490-14002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC332DD72W104KX01L
Description
CAP CER 0.1UF 450V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC332DD72W104KX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
50kr.2.09860kr.104.93
100kr.1.89630kr.189.63
500kr.1.55456kr.777.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.40748kr.1,407.48
2.000kr.1.32300kr.2,646.00
3.000kr.1.28070kr.3,842.10
5.000kr.1.23385kr.6,169.25
7.000kr.1.20645kr.8,445.15
10.000kr.1.18010kr.11,801.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000