
GC332DD72E154KX01L | |
|---|---|
DigiKey Part Number | 490-13999-2-ND - Tape & Reel (TR) 490-13999-1-ND - Cut Tape (CT) 490-13999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD72E154KX01L |
Description | CAP CER 0.15UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC332DD72E154KX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.29000 | kr.32.90 |
| 50 | kr.2.53440 | kr.126.72 |
| 100 | kr.2.30140 | kr.230.14 |
| 500 | kr.1.90758 | kr.953.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.82150 | kr.1,821.50 |
| 2.000 | kr.1.71930 | kr.3,438.60 |
| 3.000 | kr.1.66812 | kr.5,004.36 |
| 5.000 | kr.1.61140 | kr.8,057.00 |
| 7.000 | kr.1.57824 | kr.11,047.68 |
| 10.000 | kr.1.54634 | kr.15,463.40 |
| 12.000 | kr.1.53122 | kr.18,374.64 |
| 24.000 | kr.1.48031 | kr.35,527.44 |
| 25.000 | kr.1.47761 | kr.36,940.25 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |

