0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331AD7LQ153KX18D

DigiKey Part Number
490-GC331AD7LQ153KX18DTR-ND - Tape & Reel (TR)
490-GC331AD7LQ153KX18DCT-ND - Cut Tape (CT)
490-GC331AD7LQ153KX18DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331AD7LQ153KX18D
Description
CAP CER 0.015UF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.37000kr.13.70
50kr.1.00560kr.50.28
100kr.0.89510kr.89.51
500kr.0.70756kr.353.78
1.000kr.0.64982kr.649.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57454kr.2,298.16
8.000kr.0.54175kr.4,334.00
12.000kr.0.52533kr.6,303.96
20.000kr.0.50713kr.10,142.60
28.000kr.0.49649kr.13,901.72
40.000kr.0.48626kr.19,450.40
48.000kr.0.48141kr.23,107.68
96.000kr.0.46508kr.44,647.68
100.000kr.0.46421kr.46,421.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750