
GC331AD7LQ153KX18D | |
---|---|
DigiKey Part Number | 490-GC331AD7LQ153KX18DTR-ND - Tape & Reel (TR) 490-GC331AD7LQ153KX18DCT-ND - Cut Tape (CT) 490-GC331AD7LQ153KX18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD7LQ153KX18D |
Description | CAP CER 0.015UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.33100 | kr.13.31 |
50 | kr.0.97800 | kr.48.90 |
100 | kr.0.86910 | kr.86.91 |
500 | kr.0.68646 | kr.343.23 |
1.000 | kr.0.63014 | kr.630.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.55659 | kr.2,226.36 |
8.000 | kr.0.52459 | kr.4,196.72 |
12.000 | kr.0.50857 | kr.6,102.84 |
20.000 | kr.0.49081 | kr.9,816.20 |
28.000 | kr.0.48043 | kr.13,452.04 |
40.000 | kr.0.47044 | kr.18,817.60 |
48.000 | kr.0.46571 | kr.22,354.08 |
96.000 | kr.0.44977 | kr.43,177.92 |
100.000 | kr.0.44892 | kr.44,892.00 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |