10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC331AD7LQ103KX18J

DigiKey Part Number
490-GC331AD7LQ103KX18JTR-ND - Tape & Reel (TR)
490-GC331AD7LQ103KX18JCT-ND - Cut Tape (CT)
490-GC331AD7LQ103KX18JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC331AD7LQ103KX18J
Description
CAP CER 10000PF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GC331AD7LQ103KX18J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.08700kr.10.87
50kr.0.78840kr.39.42
100kr.0.69700kr.69.70
500kr.0.54410kr.272.05
1.000kr.0.49697kr.496.97
2.500kr.0.44724kr.1,118.10
5.000kr.0.42448kr.2,122.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.40055kr.4,005.50
20.000kr.0.37988kr.7,597.60
30.000kr.0.36952kr.11,085.60
50.000kr.0.35805kr.17,902.50
70.000kr.0.35134kr.24,593.80
100.000kr.0.34488kr.34,488.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500