
GC331AD7LQ103KX18J | |
|---|---|
DigiKey Part Number | 490-GC331AD7LQ103KX18JTR-ND - Tape & Reel (TR) 490-GC331AD7LQ103KX18JCT-ND - Cut Tape (CT) 490-GC331AD7LQ103KX18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC331AD7LQ103KX18J |
Description | CAP CER 10000PF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC331AD7LQ103KX18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08700 | kr.10.87 |
| 50 | kr.0.78840 | kr.39.42 |
| 100 | kr.0.69700 | kr.69.70 |
| 500 | kr.0.54410 | kr.272.05 |
| 1.000 | kr.0.49697 | kr.496.97 |
| 2.500 | kr.0.44724 | kr.1,118.10 |
| 5.000 | kr.0.42448 | kr.2,122.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40055 | kr.4,005.50 |
| 20.000 | kr.0.37988 | kr.7,597.60 |
| 30.000 | kr.0.36952 | kr.11,085.60 |
| 50.000 | kr.0.35805 | kr.17,902.50 |
| 70.000 | kr.0.35134 | kr.24,593.80 |
| 100.000 | kr.0.34488 | kr.34,488.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

