
GC321AD7LP153KX18J | |
---|---|
DigiKey Part Number | 490-GC321AD7LP153KX18JTR-ND - Tape & Reel (TR) 490-GC321AD7LP153KX18JCT-ND - Cut Tape (CT) 490-GC321AD7LP153KX18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC321AD7LP153KX18J |
Description | CAP CER 0.015UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.66000 | kr.1.66 |
10 | kr.0.97300 | kr.9.73 |
50 | kr.0.70520 | kr.35.26 |
100 | kr.0.62210 | kr.62.21 |
500 | kr.0.45082 | kr.225.41 |
1.000 | kr.0.43821 | kr.438.21 |
2.500 | kr.0.39493 | kr.987.33 |
5.000 | kr.0.36769 | kr.1,838.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.33767 | kr.3,376.70 |
20.000 | kr.0.32855 | kr.6,571.00 |
30.000 | kr.0.32393 | kr.9,717.90 |
50.000 | kr.0.31349 | kr.15,674.50 |
70.000 | kr.0.30738 | kr.21,516.60 |
100.000 | kr.0.30307 | kr.30,307.00 |
Unit Price without VAT: | kr.1.66000 |
---|---|
Unit Price with VAT: | kr.2.07500 |