
GC321AD7LP153KX18D | |
|---|---|
DigiKey Part Number | 490-GC321AD7LP153KX18DTR-ND - Tape & Reel (TR) 490-GC321AD7LP153KX18DCT-ND - Cut Tape (CT) 490-GC321AD7LP153KX18DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC321AD7LP153KX18D |
Description | CAP CER 0.015UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.97300 | kr.9.73 |
| 50 | kr.0.70520 | kr.35.26 |
| 100 | kr.0.62210 | kr.62.21 |
| 500 | kr.0.48308 | kr.241.54 |
| 1.000 | kr.0.44019 | kr.440.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38341 | kr.1,533.64 |
| 8.000 | kr.0.35906 | kr.2,872.48 |
| 12.000 | kr.0.34687 | kr.4,162.44 |
| 20.000 | kr.0.33336 | kr.6,667.20 |
| 28.000 | kr.0.32546 | kr.9,112.88 |
| 40.000 | kr.0.31787 | kr.12,714.80 |
| 48.000 | kr.0.31427 | kr.15,084.96 |
| 96.000 | kr.0.30215 | kr.29,006.40 |
| 100.000 | kr.0.30151 | kr.30,151.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

