
GC321AD7LP103KX18J | |
|---|---|
DigiKey Part Number | 490-GC321AD7LP103KX18JTR-ND - Tape & Reel (TR) 490-GC321AD7LP103KX18JCT-ND - Cut Tape (CT) 490-GC321AD7LP103KX18JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC321AD7LP103KX18J |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GC321AD7LP103KX18J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.87400 | kr.8.74 |
| 50 | kr.0.62620 | kr.31.31 |
| 100 | kr.0.55170 | kr.55.17 |
| 500 | kr.0.43930 | kr.219.65 |
| 1.000 | kr.0.39667 | kr.396.67 |
| 2.500 | kr.0.39632 | kr.990.80 |
| 5.000 | kr.0.35090 | kr.1,754.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30570 | kr.3,057.00 |
| 20.000 | kr.0.28952 | kr.5,790.40 |
| 30.000 | kr.0.28098 | kr.8,429.40 |
| 50.000 | kr.0.27800 | kr.13,900.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

