10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GC321AD7LP103KX18D

DigiKey Part Number
490-GC321AD7LP103KX18DTR-ND - Tape & Reel (TR)
490-GC321AD7LP103KX18DCT-ND - Cut Tape (CT)
490-GC321AD7LP103KX18DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GC321AD7LP103KX18D
Description
CAP CER 10000PF 450V X7T 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.87400kr.8.74
50kr.0.62620kr.31.31
100kr.0.55170kr.55.17
500kr.0.42540kr.212.70
1.000kr.0.38651kr.386.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33484kr.1,339.36
8.000kr.0.31279kr.2,502.32
12.000kr.0.30175kr.3,621.00
20.000kr.0.28952kr.5,790.40
28.000kr.0.28236kr.7,906.08
40.000kr.0.27549kr.11,019.60
48.000kr.0.27223kr.13,067.04
96.000kr.0.26126kr.25,080.96
100.000kr.0.26067kr.26,067.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000