0.047 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA355ER7GB473KW01L

DigiKey Part Number
490-11146-2-ND - Tape & Reel (TR)
490-11146-1-ND - Cut Tape (CT)
490-11146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA355ER7GB473KW01L
Description
CAP CER 0.047UF 250VAC X7R 2220
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA355ER7GB473KW01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
X2
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.570
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.79000kr.11.79
10kr.7.87100kr.78.71
50kr.6.32540kr.316.27
100kr.5.84720kr.584.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.89518kr.2,447.59
1.000kr.4.65212kr.4,652.12
1.500kr.4.53037kr.6,795.55
2.500kr.4.39546kr.10,988.65
3.500kr.4.31660kr.15,108.10
5.000kr.4.24069kr.21,203.45
Manufacturers Standard Package
Unit Price without VAT:kr.11.79000
Unit Price with VAT:kr.14.73750