
GA355ER7GB333KW01L | |
---|---|
DigiKey Part Number | 490-5919-2-ND - Tape & Reel (TR) 490-5919-1-ND - Cut Tape (CT) 490-5919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA355ER7GB333KW01L |
Description | CAP CER 0.033UF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA355ER7GB333KW01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.00000 | kr.16.00 |
10 | kr.10.99500 | kr.109.95 |
50 | kr.9.00480 | kr.450.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.49388 | kr.3,746.94 |
1.000 | kr.7.16493 | kr.7,164.93 |
1.500 | kr.7.00015 | kr.10,500.23 |
2.500 | kr.6.83676 | kr.17,091.90 |
3.500 | kr.6.60787 | kr.23,127.55 |
6.000 | kr.6.55919 | kr.39,355.14 |
Unit Price without VAT: | kr.16.00000 |
---|---|
Unit Price with VAT: | kr.20.00000 |