1500 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA352QR7GF152KW01L

DigiKey Part Number
490-3478-2-ND - Tape & Reel (TR)
490-3478-1-ND - Cut Tape (CT)
490-3478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA352QR7GF152KW01L
Description
CAP CER 1500PF 250VAC X7R 2211
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA352QR7GF152KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.288
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.52000kr.9.52
10kr.6.25000kr.62.50
50kr.4.96260kr.248.13
100kr.4.56530kr.456.53
500kr.3.89324kr.1,946.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.58003kr.3,580.03
2.000kr.3.41366kr.6,827.32
3.000kr.3.33038kr.9,991.14
5.000kr.3.23801kr.16,190.05
7.000kr.3.18402kr.22,288.14
10.000kr.3.13206kr.31,320.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.52000
Unit Price with VAT:kr.11.90000