150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342QR7GF151KW01L

DigiKey Part Number
490-3472-2-ND - Tape & Reel (TR)
490-3472-1-ND - Cut Tape (CT)
490-3472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342QR7GF151KW01L
Description
CAP CER 150PF 250VAC X7R 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342QR7GF151KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.71000kr.9.71
10kr.6.41700kr.64.17
50kr.5.09900kr.254.95
100kr.4.69260kr.469.26
500kr.4.00640kr.2,003.20
1.000kr.3.79409kr.3,794.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.59010kr.5,180.20
4.000kr.2.47735kr.9,909.40
6.000kr.2.42087kr.14,525.22
10.000kr.2.35827kr.23,582.70
14.000kr.2.32167kr.32,503.38
20.000kr.2.28646kr.45,729.20
Manufacturers Standard Package
Unit Price without VAT:kr.9.71000
Unit Price with VAT:kr.12.13750