
GA342QR7GD471KW01L | |
|---|---|
DigiKey Part Number | 490-3487-2-ND - Tape & Reel (TR) 490-3487-1-ND - Cut Tape (CT) 490-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD471KW01L |
Description | CAP CER 470PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD471KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.15700 | kr.51.57 |
| 50 | kr.4.05100 | kr.202.55 |
| 100 | kr.3.71140 | kr.371.14 |
| 500 | kr.3.13630 | kr.1,568.15 |
| 1.000 | kr.2.95844 | kr.2,958.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.73172 | kr.5,463.44 |
| 4.000 | kr.2.61466 | kr.10,458.64 |
| 6.000 | kr.2.55602 | kr.15,336.12 |
| 10.000 | kr.2.49102 | kr.24,910.20 |
| 14.000 | kr.2.45300 | kr.34,342.00 |
| 20.000 | kr.2.41643 | kr.48,328.60 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |

