
GA342DR7GF221KW02L | |
|---|---|
DigiKey Part Number | 490-3473-2-ND - Tape & Reel (TR) 490-3473-1-ND - Cut Tape (CT) 490-3473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342DR7GF221KW02L |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342DR7GF221KW02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.71000 | kr.9.71 |
| 10 | kr.5.81900 | kr.58.19 |
| 50 | kr.5.09900 | kr.254.95 |
| 100 | kr.4.69780 | kr.469.78 |
| 500 | kr.4.07302 | kr.2,036.51 |
| 1.000 | kr.3.80939 | kr.3,809.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.70931 | kr.7,418.62 |
| 4.000 | kr.3.56417 | kr.14,256.68 |
| 6.000 | kr.3.49143 | kr.20,948.58 |
| 10.000 | kr.3.41081 | kr.34,108.10 |
| 14.000 | kr.3.36368 | kr.47,091.52 |
| Unit Price without VAT: | kr.9.71000 |
|---|---|
| Unit Price with VAT: | kr.12.13750 |

