1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342DR7GF102KW02L

DigiKey Part Number
490-7989-2-ND - Tape & Reel (TR)
490-7989-1-ND - Cut Tape (CT)
490-7989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342DR7GF102KW02L
Description
CAP CER 1000PF 250VAC X7R 1808
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342DR7GF102KW02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.3.94800kr.39.48
50kr.3.12760kr.156.38
100kr.2.85230kr.285.23
500kr.2.38720kr.1,193.60
1.000kr.2.24343kr.2,243.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.16762kr.4,335.24
4.000kr.2.06826kr.8,273.04
6.000kr.2.01846kr.12,110.76
10.000kr.1.96330kr.19,633.00
14.000kr.1.93103kr.27,034.42
20.000kr.1.90000kr.38,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500