GA3 Series 1808(4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA342A1XGD220JW31L

DigiKey Part Number
490-GA342A1XGD220JW31LTR-ND - Tape & Reel (TR)
490-GA342A1XGD220JW31LCT-ND - Cut Tape (CT)
490-GA342A1XGD220JW31LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA342A1XGD220JW31L
Description
CAP CER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 pF ±5% 250VAC Ceramic Capacitor SL 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA342A1XGD220JW31L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
Y3
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.92600kr.19.26
50kr.1.44260kr.72.13
100kr.1.29340kr.129.34
500kr.1.04268kr.521.34
1.000kr.0.96512kr.965.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88683kr.2,660.49
6.000kr.0.83906kr.5,034.36
9.000kr.0.81514kr.7,336.26
15.000kr.0.78863kr.11,829.45
21.000kr.0.77313kr.16,235.73
30.000kr.0.75822kr.22,746.60
36.000kr.0.75116kr.27,041.76
72.000kr.0.72736kr.52,369.92
75.000kr.0.72609kr.54,456.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500