FSRH030060RNB00B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Fair-Rite Products Corp.
In Stock: 54.579
Unit Price: kr.2.96000
Datasheet
Solid Free Hanging Ferrite Core 74Ohm @ 100MHz ID 0.043" Dia (1.10mm) OD 0.132" Dia (3.36mm) Length 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSRH030060RNB00B

DigiKey Part Number
490-7732-ND
Manufacturer
Manufacturer Product Number
FSRH030060RNB00B
Description
FERRITE CORE 74 OHM SOLID 1.1MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 74Ohm @ 100MHz ID 0.043" Dia (1.10mm) OD 0.132" Dia (3.36mm) Length 0.236" (6.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Round
Design
Solid
Impedance @ Frequency
74Ohm @ 100MHz
Material
RN
Inner Dimension
0.043" Dia (1.10mm)
Outer Dimension
0.132" Dia (3.36mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes