

FDSD0518-H-100M=P3 | |
|---|---|
DigiKey Part Number  | 490-10871-2-ND - Tape & Reel (TR) 490-10871-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | FDSD0518-H-100M=P3  | 
Description  | FIXED IND 10UH 2.4A 150 MOHM SMD  | 
Customer Reference  | |
Detailed Description  | 10 µH Shielded Drum Core, Wirewound Inductor 2.4 A 150mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FDSD0518-H-100M=P3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 10 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2.7A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 150mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.205" L x 0.193" W (5.20mm x 4.90mm)  | |
Height - Seated (Max)  | 0.071" (1.80mm)  | |
Base Product Number  | 

