FDSD04xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDSD04xx

FDSD0412-H-1R0M=P3

DigiKey Part Number
490-10854-2-ND - Tape & Reel (TR)
490-10854-1-ND - Cut Tape (CT)
490-10854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDSD0412-H-1R0M=P3
Description
FIXED IND 1UH 4.3A 44 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.3 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0412-H-1R0M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.7A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.74000kr.4.74
10kr.4.07000kr.40.70
25kr.3.73000kr.93.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.74000
Unit Price with VAT:kr.5.92500