
EVA86Q7UTF471KB01K | |
|---|---|
DigiKey Part Number | 490-EVA86Q7UTF471KB01KTR-ND - Tape & Reel (TR) 490-EVA86Q7UTF471KB01KCT-ND - Cut Tape (CT) 490-EVA86Q7UTF471KB01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVA86Q7UTF471KB01K |
Description | CAP CERAMIC SAFETY 470PF 305VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 305VAC Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.315" L x 0.236" W (8.00mm x 6.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.59000 | kr.30.59 |
| 10 | kr.20.60800 | kr.206.08 |
| 50 | kr.18.63680 | kr.931.84 |
| 100 | kr.17.58400 | kr.1,758.40 |
| 500 | kr.16.83814 | kr.8,419.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.50234 | kr.16,502.34 |
| 2.000 | kr.13.65354 | kr.27,307.08 |
| 3.000 | kr.13.43665 | kr.40,309.95 |
| Unit Price without VAT: | kr.30.59000 |
|---|---|
| Unit Price with VAT: | kr.38.23750 |

