ECASD61C226M030K00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 22.762
Unit Price: kr.12.02000
Datasheet
22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 30mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD61C226M030K00

DigiKey Part Number
490-5484-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECASD61C226M030K00
Description
CAP ALUM POLY 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 30mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD61C226M030K00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes