150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 16mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECASD40G157M016K00

DigiKey Part Number
490-5456-2-ND - Tape & Reel (TR)
490-5456-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECASD40G157M016K00
Description
CAP ALUM POLY 150UF 20% 4V SMD
Customer Reference
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 16mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECASD40G157M016K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 105°C
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
2.1 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.075" (1.90mm)
Capacitance
150 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
4 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
16mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECASD40J227M010KA0Murata Electronics8.227490-ECASD40J227M010KA0CT-NDkr.13.14000MFR Recommended
EEF-CX0G151RPanasonic Industry11.832PCE4277CT-NDkr.9.10000Similar
EEF-SX0G151E7Panasonic Industry4.594PCE5000CT-NDkr.13.85000Similar
EEF-SX0G151ERPanasonic Industry2.974PCE4835CT-NDkr.13.40000Similar
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.27000kr.13.27
10kr.8.71800kr.87.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.30164kr.12,904.92
Manufacturers Standard Package
Unit Price without VAT:kr.13.27000
Unit Price with VAT:kr.16.58750